UCS2W220MHD

Nichicon
647-UCS2W220MHD
UCS2W220MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 450volts 22uF 16X20 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81
Can Dispatch Immediately
On Order:
5.400
Expected 7/30/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,833 € 8,33 €
0,644 € 64,40 €
0,504 € 252,00 €
0,477 € 477,00 €
0,445 € 1.112,50 €
0,422 € 2.110,00 €
0,417 € 10.425,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
450 VDC
16 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
730 mA
- 25 C
+ 105 C
Straight
Radial
UCS
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

UPM Aluminum Electrolytic Capacitors

Nichicon UPM Aluminum Electrolytic Capacitors are high reliability, extremely low impedance products that have a 5000 hour load life at +105°C (3000/2000 hours for smaller case sizes) and are compliant to the RoHS directive (2011/65/EU). Nichicon UPM Capacitors feature a category temperature range of -55°C to +105°C (6.3V to 100V), -40°C to +105°C (160V to 400V), -25°C to +105°C (450V), a rated voltage range of 6.3V to 450V, a rated capacitance range of 0.47μF to 15,000μF, and a capacitance tolerance of ±20% at 120Hz, +20°C.

UCA Aluminum Electrolytic Capacitors

Nichicon UCA Aluminum Electrolytic Capacitors are high ripple current and long life products with a standing load life of 12000 hours(10000 hours for φD=10) at +105°C. Nichicon UCA Capacitors are suited for ballast applications and is compliant to the RoHS directive (2011/65/EU). After 1 minute's application of rated voltage, leakage current of the CA Series is not more than 0.04CV+100 (μA).

UCS Pencil-Shaped Type Aluminum Capacitors

Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.