UCQ1E331MCL1GS

Nichicon
647-UCQ1E331MCL1GS
UCQ1E331MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25V 330uf 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
0,761 € 7,61 €
0,691 € 69,10 €
Full Reel (Order in multiples of 500)
0,571 € 285,50 €
0,514 € 514,00 €
0,481 € 1.202,50 €
0,469 € 2.345,00 €
0,458 € 11.450,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
330 uF
25 VDC
10 mm (0.394 in)
10 mm (0.394 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
40 mA
- 55 C
+ 105 C
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Audio Equipment
Unit Weight: 3,303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99