UCP2G680MHD

Nichicon
647-UCP2G680MHD
UCP2G680MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 400V 68uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
1,94 € 19,40 €
1,66 € 83,00 €
1,45 € 145,00 €
1,18 € 590,00 €
1,11 € 1.110,00 €
1,04 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
68 uF
400 VDC
12.5 mm
35.5 mm
5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
540 mA
- 25 C
+ 105 C
Straight
Radial
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors Radial Lead Type
Unit Weight: 7,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCP High-Voltage Aluminum Electrolytic Capacitors

Nichicon UCP High-Voltage Aluminum Electrolytic Capacitors are high voltage, miniature size, long life capacitors that have a high ripple current and a load life of 10,000 hours at +105°C. These electrolytic capacitors are compliant to the RoHS directive, 400V to 450V voltage range, and ±20% capacitance tolerance.