UCN1V331MCL1GS

Nichicon
647-UCN1V331MCL1GS
UCN1V331MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 939

Stock:
939 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
0,709 € 7,09 €
0,643 € 64,30 €
Full Reel (Order in multiples of 500)
0,53 € 265,00 €
0,476 € 476,00 €
0,444 € 1.110,00 €
0,433 € 2.165,00 €
0,425 € 10.625,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
330 uF
35 VDC
8 mm (0.315 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
270 mA
0.3 Ohms
- 40 C
+ 125 C
10 mm
UCN
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 115.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: High Reliability Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCN Long Life Aluminum Electrolytic Capacitors

Nichicon UCN Long Life Aluminum Electrolytic Capacitors are high-reliability, surface-mount components engineered for demanding environments, particularly in automotive and industrial applications. These capacitors offer a significant improvement over the previous UCH series, delivering up to 50% more capacitance and extending operational life from 2000 to 3000 hours at elevated temperatures of +125°C. Designed to meet AEC-Q200 standards, the Nichicon UCN series features low ESR, high ripple current capability, and a wide operating temperature range from -40°C to +125°C, ideal for electronic control units (ECUs), infotainment systems, and LED lighting modules. The compact size options and compliance with RoHS directives also support automated assembly processes, while the strict leakage current specifications (especially at 16V) address the growing demand for low standby power in modern electronics.