UCM1V362MNJ1MS

Nichicon
647-UCM1V362MNJ1MS
UCM1V362MNJ1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35V 3600uf 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
150
Expected 12/11/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,00 € 20,00 €
1,54 € 77,00 €
1,34 € 134,00 €
1,26 € 630,00 €
Full Reel (Order in multiples of 75)
1,54 € 115,50 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
3600 uF
35 VDC
18 mm (0.709 in)
21.5 mm (0.846 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
2.64 A
- 55 C
+ 105 C
UCM
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99