UCM1H221MNL1GS

Nichicon
647-UCM1H221MNL1GS
UCM1H221MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50V 220uF TOL 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.246

Stock:
2.246
Can Dispatch Immediately
On Order:
5.000
Expected 7/30/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,449 € 4,49 €
0,404 € 40,40 €
Full Reel (Order in multiples of 500)
0,319 € 159,50 €
0,29 € 290,00 €
0,268 € 670,00 €
0,26 € 1.300,00 €
0,258 € 6.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
50 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
670 mA
- 55 C
+ 105 C
UCM
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCM Low Impedance Capacitors

Nichicon UCM Low Impedance Capacitors offer a temperature range up to +105°C and a capacitance range from 10µF to 2200µF. Nichicon UCM devices offer a rated voltage range from 6.3V to 100V and are AEC-Q200 and RoHS compliant. Ideal applications for these capacitors include power window switches and fuel pumps.