UCM1C680MCL1GS

Nichicon
647-UCM1C680MCL1GS
UCM1C680MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16V 68uF TOL 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.557

Stock:
1.557 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,313 € 3,13 €
0,195 € 19,50 €
0,166 € 83,00 €
Full Reel (Order in multiples of 1000)
0,141 € 141,00 €
0,113 € 226,00 €
0,112 € 560,00 €
0,106 € 1.060,00 €
0,104 € 2.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
68 uF
16 VDC
5 mm (0.197 in)
5.8 mm (0.228 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
240 mA
- 55 C
+ 105 C
UCM
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCM Low Impedance Capacitors

Nichicon UCM Low Impedance Capacitors offer a temperature range up to +105°C and a capacitance range from 10µF to 2200µF. Nichicon UCM devices offer a rated voltage range from 6.3V to 100V and are AEC-Q200 and RoHS compliant. Ideal applications for these capacitors include power window switches and fuel pumps.