UCL0J470MCL6GS

Nichicon
647-UCL0J470MCL6GS
UCL0J470MCL6GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3V47 uF105CSMT AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.885

Stock:
1.885 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,231 € 2,31 €
0,178 € 17,80 €
0,166 € 83,00 €
0,14 € 140,00 €
Full Reel (Order in multiples of 2000)
0,113 € 226,00 €
0,111 € 444,00 €
0,101 € 1.010,00 €
0,10 € 2.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
47 uF
6.3 VDC
4 mm (0.157 in)
5.8 mm (0.228 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
160 mA
- 55 C
+ 105 C
5.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.26
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors, Chip Type, Low Impedance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCL Aluminum Electrolytic Capacitors

Nichicon UCL Aluminum Electrolytic Capacitors are SMD chip type with low impedance and a temperature range from -55°C +105°C. The UCL Series offers a rated voltage range from 6.3 to 35V and a rated capacitance range from 10 to 2200µF. Compliant with RoHS directive 2002/95/EC, the Nichicon UCL Series Aluminum Electrolytic Capacitors are compatible with automatic mounting machines fed with carrier tape.