UCK1V172MNJ1MS

Nichicon
647-UCK1V172MNJ1MS
UCK1V172MNJ1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35VDC 1700uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 242

Stock:
242 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,62 € 16,20 €
1,28 € 64,00 €
Full Reel (Order in multiples of 125)
1,02 € 127,50 €
0,937 € 468,50 €
0,912 € 912,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1700 uF
35 VDC
12.5 mm (0.492 in)
21 mm (0.827 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
2.08 A
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 595 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCK AEC-Q200 SMD Aluminum Electrolytic Capacitors

Nichicon UCK SMD Aluminum Electrolytic Capacitors are AEC-Q200-qualified devices with a guaranteed life of 5000 hours at +105°C. Nichicon UCK offers a 30% lower height compared to UPW radial-leaded capacitors and a 20.9% maximum increase in capacitance compared to the UCM series. Nichicon UCK AEC-Q200 SMD Aluminum Electrolytic Capacitors offer low voltage (25V to 35V rated voltage range) and high capacitance (1100µF to 5900µF rated capacitance range) and are ideal for automotive and telecommunications equipment.