UCJ1A221MCL1GS

Nichicon
647-UCJ1A221MCL1GS
UCJ1A221MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10volts 220uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,364 € 3,64 €
0,324 € 32,40 €
Full Reel (Order in multiples of 500)
0,261 € 130,50 €
0,23 € 230,00 €
0,212 € 530,00 €
0,206 € 1.030,00 €
0,199 € 4.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
10 VDC
6.3 mm (0.248 in)
10 mm (0.394 in)
Low ESR Electrolytic Capacitors
20 %
250 mA
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 66 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.