UCH1V470MCL1GS

Nichicon
647-UCH1V470MCL1GS
UCH1V470MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 47uF 35 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.277

Stock:
1.277 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,43 € 4,30 €
0,387 € 38,70 €
0,292 € 146,00 €
Full Reel (Order in multiples of 900)
0,271 € 243,90 €
0,25 € 450,00 €
0,237 € 1.066,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
47 uF
35 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
2000 Hour
Low ESR Electrolytic Capacitors
20 %
197 mA
300 mOhms
- 40 C
+ 125 C
UCH
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 16.45 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCH Aluminum Electrolytic Capacitors

Nichicon UCH Aluminum Electrolytic Capacitors are chip-type devices that offer high reliability and low-temperature ESR specification (6Ω ESR at -40°C/400kHz). These surface-mount capacitors feature a temperature range of -40°C to +125°C and a rated voltage range of 35V. They have a rated capacitance range of 47µF to 100µF with ±20% capacitance tolerance at 120Hz, 20°C. Nichicon UCH Aluminum Electrolytic Capacitors are RoHS compliant (2011/65/EU) and suitable for use in automotive harsh environments such as engine control units and drive systems control units.