UCH1H470MCL1GS

Nichicon
647-UCH1H470MCL1GS
UCH1H470MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,488 € 4,88 €
0,367 € 36,70 €
0,273 € 136,50 €
Full Reel (Order in multiples of 900)
0,265 € 238,50 €
0,262 € 1.179,00 €
0,251 € 6.099,30 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
47 uF
50 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
Low ESR Electrolytic Capacitors
20 %
150 mA
800 mOhms
- 40 C
+ 125 C
UCH
Reel
Cut Tape
Brand: Nichicon
Leakage Current: 23.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.