UCH1H221MCL1GS

Nichicon
647-UCH1H221MCL1GS
UCH1H221MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 10/19/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,728 € 7,28 €
0,53 € 53,00 €
Full Reel (Order in multiples of 500)
0,378 € 189,00 €
0,373 € 932,50 €
0,367 € 1.835,00 €
0,344 € 8.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
220 uF
50 VDC
10 mm (0.394 in)
10 mm (0.394 in)
Low ESR Electrolytic Capacitors
20 %
400 mA
250 mOhms
- 40 C
+ 125 C
UCH
Reel
Cut Tape
Brand: Nichicon
Leakage Current: 110 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.