UCD1C221MCL1GS

Nichicon
647-UCD1C221MCL1GS
UCD1C221MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.716

Stock:
2.716
Can Dispatch Immediately
On Order:
12.600
Expected 1/18/2027
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,265 € 2,65 €
0,187 € 18,70 €
0,147 € 73,50 €
Full Reel (Order in multiples of 900)
0,135 € 121,50 €
0,125 € 225,00 €
0,111 € 499,50 €
0,108 € 1.069,20 €
0,107 € 2.600,10 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
220 uF
16 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
290 mA
- 55 C
+ 105 C
6.6 mm
UCD
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99