UCD1C220MCQ1GS

Nichicon
647-UCD1C220MCQ1GS
UCD1C220MCQ1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,244 € 2,44 €
0,152 € 15,20 €
0,123 € 61,50 €
Full Reel (Order in multiples of 1000)
0,101 € 101,00 €
0,092 € 184,00 €
0,088 € 440,00 €
0,086 € 860,00 €
0,085 € 2.125,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
22 uF
16 VDC
Low Impedance Electrolytic Capacitors
20 %
- 55 C
+ 105 C
UCD
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99