UCD1A471MNL1GS

Nichicon
647-UCD1A471MNL1GS
UCD1A471MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10volts 470uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.124

Stock:
1.124
Can Dispatch Immediately
On Order:
5.500
Expected 8/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,307 € 3,07 €
0,274 € 27,40 €
Full Reel (Order in multiples of 500)
0,202 € 101,00 €
0,187 € 187,00 €
0,175 € 437,50 €
0,168 € 840,00 €
0,166 € 1.660,00 €
0,163 € 4.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
470 uF
10 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
600 mA
- 55 C
+ 105 C
10 mm
UCD
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99