UCD1A101MCL1GS

Nichicon
647-UCD1A101MCL1GS
UCD1A101MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:
765
Can Dispatch Immediately
On Order:
2.000
Expected 4/15/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,248 € 2,48 €
0,187 € 18,70 €
0,148 € 74,00 €
Full Reel (Order in multiples of 1000)
0,132 € 132,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
100 uF
10 VDC
6.3 mm (0.248 in)
5.8 mm (0.228 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
240 mA
- 55 C
+ 105 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.19
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCD Aluminum Electrolytic Capacitors

Nichicon UCD Aluminum Electrolytic Capacitors offer very low impedance with a temperature range up to +105°C. Nichicon UCD Capacitors are designed for surface mounting on high density PC boards. These chip-type capacitors have a capacitance range of 1µF to 3300µF, capacitance tolerance of ±20% (120Hz, +20°C), voltage range of 6.3V to 100V, and an operating temperature range of -55°C to 105°C.