UCD0J152MNL1GS

Nichicon
647-UCD0J152MNL1GS
UCD0J152MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3volts 1500uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
1.000
Expected 8/24/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,36 € 3,60 €
0,318 € 31,80 €
Full Reel (Order in multiples of 500)
0,231 € 115,50 €
0,213 € 213,00 €
0,196 € 490,00 €
0,19 € 950,00 €
0,182 € 4.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
1500 uF
6.3 VDC
10 mm (0.394 in)
10 mm (0.394 in)
2000 Hour
Low Impedance Electrolytic Capacitors
20 %
850 mA
- 55 C
+ 105 C
UCD
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.26
Leakage Current: 94.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Low Impedance
Unit Weight: 1,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD Aluminum Electrolytic Capacitors

Nichicon UCD Aluminum Electrolytic Capacitors offer very low impedance with a temperature range up to +105°C. Nichicon UCD Capacitors are designed for surface mounting on high density PC boards. These chip-type capacitors have a capacitance range of 1µF to 3300µF, capacitance tolerance of ±20% (120Hz, +20°C), voltage range of 6.3V to 100V, and an operating temperature range of -55°C to 105°C.