UCB0J221MCL1GS

Nichicon
647-UCB0J221MCL1GS
UCB0J221MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 6.3volts 220uF AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,425 € 4,25 €
0,39 € 39,00 €
0,265 € 132,50 €
Full Reel (Order in multiples of 800)
0,165 € 132,00 €
0,162 € 777,60 €
0,155 € 1.488,00 €
0,151 € 3.744,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
6.3 VDC
6.3 mm (0.248 in)
8.7 mm (0.343 in)
Aluminum Electrolytic Capacitors
20 %
101 mA
- 25 C
+ 105 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 41.58 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Type, Long Life Assurance
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.