UBX2G6R8MHL1TO

Nichicon
647-UBX2G6R8MHL1TO
UBX2G6R8MHL1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.8uF 400V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,46 € 14,60 €
1,15 € 57,50 €
1,06 € 106,00 €
Full Ammo Pack (Order in multiples of 500)
0,903 € 451,50 €
0,822 € 822,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,09 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
6.8 uF
400 VDC
12.5 mm
20 mm
5 mm
High Temp Electrolytic Capacitors
1000 Hour
20 %
88 mA
- 25 C
+ 150 C
Straight
Radial
UBX
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.24
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.