UBX2C560MHL1TO

Nichicon
647-UBX2C560MHL1TO
UBX2C560MHL1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 56uF 160V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,70 € 17,00 €
1,36 € 68,00 €
1,25 € 125,00 €
Full Ammo Pack (Order in multiples of 500)
1,10 € 550,00 €
1,06 € 1.060,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
56 uF
160 VDC
12.5 mm
25 mm
5 mm
High Temp Electrolytic Capacitors
1000 Hour
20 %
270 mA
- 40 C
+ 150 C
Straight
Radial
UBX
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99