UBX1J331MHL

Nichicon
647-UBX1J331MHL
UBX1J331MHL

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 330uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,00 € 20,00 €
1,60 € 80,00 €
1,46 € 146,00 €
1,25 € 625,00 €
1,18 € 1.180,00 €
1,10 € 2.200,00 €
1,06 € 5.300,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
63 VDC
12.5 mm
30.5 mm
5 mm
Electrolytic Capacitors
1000 Hours
20 %
1.17 A
- 55 C
+ 150 C
Straight
Radial
UBX
AEC-Q200
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.1
Leakage Current: 623.7 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: High Temperature Electrolytic Capacitors
Unit Weight: 6,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99