UBX1J221MHL1TO

Nichicon
647-UBX1J221MHL1TO
UBX1J221MHL1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 414

Stock:
414 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,48 € 2,48 €
1,72 € 17,20 €
1,37 € 68,50 €
1,26 € 126,00 €
Full Ammo Pack (Order in multiples of 500)
1,06 € 530,00 €
0,963 € 963,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
220 uF
63 VDC
12.5 mm
25 mm
5 mm
High Temp Electrolytic Capacitors
1000 Hour
20 %
1.04 A
- 55 C
+ 150 C
Straight
Radial
UBX
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.