UBW1A331MPD1TD

Nichicon
647-UBW1A331MPD1TD
UBW1A331MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 10V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,562 € 5,62 €
0,452 € 45,20 €
0,313 € 156,50 €
Full Ammo Pack (Order in multiples of 1000)
0,277 € 277,00 €
0,256 € 512,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
10 VDC
10 mm
12.5 mm
5 mm
High Temp Electrolytic Capacitors
2000 Hour
20 %
620 mA
- 55 C
+ 135 C
Straight
Radial
AEC-Q200
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.2
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.