UBT2V220MHD1TO

Nichicon
647-UBT2V220MHD1TO
UBT2V220MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 350 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,04 € 10,40 €
0,894 € 44,70 €
0,777 € 77,70 €
Full Ammo Pack (Order in multiples of 500)
0,657 € 328,50 €
0,615 € 615,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
350 VDC
12.5 mm
25 mm
5 mm
High Temp Electrolytic Capacitors
20 %
- 25 C
+ 125 C
Radial
UBT
AEC-Q200
Ammo Pack
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.