UBT2D220MPD8

Nichicon
647-UBT2D220MPD8
UBT2D220MPD8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 20% 200V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,544 € 5,44 €
0,447 € 44,70 €
0,391 € 234,60 €
0,371 € 371,00 €
0,339 € 881,40 €
0,322 € 1.610,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
22 uF
200 VDC
10 mm
25 mm
5 mm
High Temp Electrolytic Capacitors
2000 Hour
20 %
126 mA
- 40 C
+ 125 C
Cut
Radial
UBT
AEC-Q200
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Long Life Grade Capacitors
Unit Weight: 3,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.