UBT1H100MPD8

Nichicon
647-UBT1H100MPD8
UBT1H100MPD8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 50 Volts 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.185

Stock:
8.185 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,273 € 2,73 €
0,243 € 24,30 €
0,193 € 96,50 €
0,177 € 177,00 €
0,157 € 471,00 €
0,146 € 876,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
10 uF
50 VDC
8 mm
11.5 mm
3.5 mm
High Temp Electrolytic Capacitors
2000 Hour
20 %
180 mA
- 40 C
+ 125 C
Straight
Radial
UBT
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.1
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.