UBT1E331MPD8TD

Nichicon
647-UBT1E331MPD8TD
UBT1E331MPD8TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 330uF 25V 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.809

Stock:
1.809 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,395 € 3,95 €
0,318 € 31,80 €
0,273 € 136,50 €
Full Ammo Pack (Order in multiples of 1000)
0,251 € 251,00 €
0,232 € 464,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
25 VDC
10 mm
16 mm
5 mm
High Temp Electrolytic Capacitors
5000 Hour
20 %
945 mA
- 40 C
+ 125 C
Straight
Radial
UBT
AEC-Q200
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.14
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
BRHTS:
85322200
ECCN:
EAR99