UBT1E102MHD

Nichicon
647-UBT1E102MHD
UBT1E102MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1E102MHD8

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 626

Stock:
626 Can Dispatch Immediately
Quantities greater than 626 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,05 € 10,50 €
0,773 € 77,30 €
0,71 € 355,00 €
0,604 € 483,20 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
1000 uF
25 VDC
12.5 mm
25 mm
5 mm
High Temp Electrolytic Capacitors
10000 Hour
20 %
1.75 A
- 40 C
+ 125 C
Straight
Radial
AEC-Q200
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.14
Package/Case: 12.5 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 4,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99