UBT1C102MHD8TO

Nichicon
647-UBT1C102MHD8TO
UBT1C102MHD8TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,693 € 6,93 €
0,613 € 61,30 €
Full Reel (Order in multiples of 500)
0,508 € 254,00 €
0,445 € 445,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
1000 uF
16 VDC
12.5 mm
20 mm
5 mm
High Temp Electrolytic Capacitors
10000 Hour
20 %
1.49 A
- 40 C
+ 125 C
Straight
Radial
UBT
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.