UBT1A332MHD

Nichicon
647-UBT1A332MHD
UBT1A332MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded NEW MFG PN WITH PET SLEEVE: UBT1A332MHD8

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3300 uF
10 VDC
16 mm
25 mm
7.5 mm
High Temp Electrolytic Capacitors
10000 Hour
20 %
2.3 A
- 40 C
+ 125 C
Straight
Radial
AEC-Q200
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.26
Leakage Current: 4 uA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.