UBT1A332MHD8

Nichicon
647-UBT1A332MHD8
UBT1A332MHD8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,18 € 2,18 €
1,50 € 15,00 €
1,23 € 61,50 €
0,972 € 97,20 €
0,886 € 354,40 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
3300 uF
10 VDC
16 mm
25 mm
7.5 mm
High Temp Electrolytic Capacitors
10000 Hour
20 %
2.3 A
- 40 C
+ 125 C
Straight
Radial
UBT
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.26
Leakage Current: 4 uA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.