UBT1A331MPD8

Nichicon
647-UBT1A331MPD8
UBT1A331MPD8

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,365 € 3,65 €
0,325 € 32,50 €
0,261 € 130,50 €
0,236 € 236,00 €
0,202 € 404,00 €
0,194 € 776,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
330 uF
10 VDC
10 mm
12.5 mm
5 mm
High Temp Electrolytic Capacitors
5000 Hour
20 %
620 mA
- 40 C
+ 125 C
Straight
Radial
UBT
AEC-Q200
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.2
Leakage Current: 4 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99