UBT1A221MPD8TA

Nichicon
647-UBT1A221MPD8TA
UBT1A221MPD8TA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.233

Stock:
2.233 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,286 € 2,86 €
0,255 € 25,50 €
0,202 € 101,00 €
Full Reel (Order in multiples of 1000)
0,194 € 194,00 €
0,175 € 350,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
REACH - SVHC:
220 uF
10 VDC
8 mm
11.5 mm
3.5 mm
High Temp Electrolytic Capacitors
2000 Hour
20 %
340 mA
- 40 C
+ 125 C
Straight
Radial
UBT
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 0.2
Leakage Current: 4 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99