UBC1H471MNS1MS

Nichicon
647-UBC1H471MNS1MS
UBC1H471MNS1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50volts 470uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 75)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,97 € 2,97 €
1,69 € 16,90 €
1,55 € 77,50 €
1,24 € 124,00 €
1,14 € 570,00 €
1,09 € 1.090,00 €
Full Reel (Order in multiples of 75)
1,55 € 116,25 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
470 uF
50 VDC
16 mm (0.63 in)
21.5 mm (0.846 in)
1000 Hour
High Temp Electrolytic Capacitors
20 %
850 mA
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Leakage Current: 705 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 75
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 6,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UBC Aluminum Electrolytic Capacitors

Nichicon UBC SMD Aluminum Electrolytic Capacitors that are among the highest temperature capacitors, offering a range of up to +150°C. Nichicon UBC Capacitors from Nichicon also offer high dependability and are able to withstand a load life of 1000 hours at +150°C. Other UBC series features include capacitance range of 33µF to 3300µF, a voltage range of 10V to 50V, and capacitance tolerance ±20% (120Hz, +20°C).