TVX1E472MCD

Nichicon
647-TVX1E472MCD
TVX1E472MCD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Axial Leaded 25volts 4700uF 18x41 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Axial Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4700 uF
25 VDC
18 mm (0.709 in)
41 mm (1.614 in)
2000 Hour
General Purpose Electrolytic Capacitors
20 %
2.17 A
- 40 C
+ 85 C
TVX
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 4 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Axial
Unit Weight: 14,435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.