SLB12400L1511CV

Nichicon
647-SLB12400L1511CV
SLB12400L1511CV

Mfr.:

Description:
Electronic Battery 2.4V, -30 to 60 C, 150mAh Capacity, 73Wh/L Energy Density, 9.2g Weight, Lead-Length 3.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Electronic Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Rechargeable
2.4 V
150 mAh
Lithium Ion (Li-Ion)
PC Pin (Horizontal 2-Pin)
40 mm
40 mm
- 30 C
+ 60 C
Bulk
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Output Current: 150 mA
Product Type: Electronic Battery
Series: SLB
Factory Pack Quantity: 200
Subcategory: Battery
Type: Lithium Ion Rechargeable Battery
Unit Weight: 9,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8507600090
ECCN:
EAR99

SLBx Rechargeable Batteries

Nichicon SLBx Rechargeable Batteries are small Lithium Ion Rechargeable batteries that support a 20°C rapid charging/discharging rate. These rechargeable batteries feature a long life of more than 25,000 charge/discharge cycles and high-density input/output approaching Electric Double Layer Capacitors (EDLCs). The SLBx rechargeable batteries can charge at a low rate using energy harvesting. These batteries operate at temperatures as low as -30°C, offer 2.4V nominal voltage, and allow charging/discharging even in cold regions. The SLBx batteries have a low explosion and ignition possibility even when an internal short circuit is forcibly generated. These rechargeable batteries are suitable for the Internet of Things (IoT), wireless earbuds, and wearable applications.