RPS0J681MCN1GS

Nichicon
647-RPS0J681MCN1GS
RPS0J681MCN1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3V 680uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,912 € 9,12 €
0,54 € 54,00 €
Full Reel (Order in multiples of 400)
0,539 € 215,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
680 uF
6.3 VDC
SMD/SMT
12.4 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
13 mOhms
5.2 A
- 55 C
+ 105 C
10 mm
Can
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.15
Leakage Current: 643 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Part # Aliases: FP-6R3ME681M-PSR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853222000
KRHTS:
8532210000
BRHTS:
85322200
ECCN:
EAR99

RPS & RPA Aluminum Electrolytic Capacitors

Nichicon RPS and RPA Conductive Polymer Aluminum Electrolytic Capacitors offer low ESR,  capacitance range from 8.2µF to 1500µF, voltage range from 2.5VDC to 63VDC, and an operating temperature range from -55°C to +105°C. Nichicon RPS and RPA Conductive Polymer Aluminum Electrolytic Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. The capacitors are lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications include switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.