RPS0E681MCN1GS
See Product Specifications
Mfr.:
Description:
Aluminium Organic Polymer Capacitors 2.5V 680uF 20% Tol.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,783 € | 0,78 € | |
| 0,624 € | 6,24 € | |
| 0,538 € | 53,80 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,482 € | 241,00 € | |
| 0,48 € | 480,00 € | |
Similar Products
Datasheet
Technical Resources
Test/Quality Data
- TARIC:
- 8532220000
- CNHTS:
- 8532229000
- CAHTS:
- 8532210010
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532210000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Bulgaria
