RNU1E221MDNASQPX

Nichicon
647-RNU1E221MDNASQPX
RNU1E221MDNASQPX

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25V 220uf 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.536

Stock:
2.536 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,15 € 11,50 €
1,08 € 54,00 €
1,02 € 102,00 €
0,937 € 468,50 €
Full Ammo Pack (Order in multiples of 1000)
0,83 € 830,00 €
0,759 € 3.795,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
25 VDC
Radial
11.5 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
16 mOhms
4.65 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 3.5 mm
Leakage Current: 1.1 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532100000
BRHTS:
85322200
ECCN:
EAR99