RNU1C681MDN1PH

Nichicon
647-RNU1C681MDN1PH
RNU1C681MDN1PH

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 680UF 16V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,01 € 10,10 €
0,818 € 40,90 €
0,744 € 74,40 €
Full Ammo Pack (Order in multiples of 500)
0,636 € 318,00 €
0,556 € 556,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
680 uF
16 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
10 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
RNU
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 5 mm
Leakage Current: 2.176 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Part # Aliases: FP-016RE681M-NUPH
Unit Weight: 1,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NU FPCAP Aluminum Electrolytic Capacitors

Nichicon NU FPCAP Aluminum Electrolytic Capacitors offer ultra-low ESR and high capacitance values up to 2700µF. Nichicon NU Capacitors use functional polymer cathode that greatly improves frequency and temperature characteristics. These radial lead type caps also offer high ripple current capability, long life, and operating temperature range up to +105°C.

UPH Aluminum Electrolytic Capacitors

Nichicon UPH Aluminum Electrolytic Capacitors offer higher voltage values for this product family and are smaller in size than the PZ series. Nichicon UPH Capacitors offer a 400V to 450V voltage range, a capacitance range from 27µF to 220µF, and an operating temperature range from -40°C to +105°C.