RNU1C271MDNASQ

Nichicon
647-RNU1C271MDNASQ
RNU1C271MDNASQ

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16 Volt 270uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 756,00 €
0,347 € 1.388,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
270 uF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
8 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
RNU
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 3.5 mm
Leakage Current: 864 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Part # Aliases: FP-016RE271M-NUR??-5K
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NU FPCAP Aluminum Electrolytic Capacitors

Nichicon NU FPCAP Aluminum Electrolytic Capacitors offer ultra-low ESR and high capacitance values up to 2700µF. Nichicon NU Capacitors use functional polymer cathode that greatly improves frequency and temperature characteristics. These radial lead type caps also offer high ripple current capability, long life, and operating temperature range up to +105°C.