RNU1C101MDSASQJX

Nichicon
647-RNU1C101MDSASQJX
RNU1C101MDSASQJX

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,491 € 4,91 €
0,347 € 34,70 €
0,316 € 158,00 €
0,293 € 293,00 €
Full Ammo Pack (Order in multiples of 2000)
0,242 € 484,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
16 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
25 mOhms
2.82 A
- 55 C
+ 105 C
6.3 mm
Can
RNU
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 2.5 mm
Leakage Current: 320 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.