RNU1A100MDSASQ

Nichicon
647-RNU1A100MDSASQ
RNU1A100MDSASQ

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10 Volt 10uF 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.747

Stock:
3.747 Can Dispatch Immediately
Quantities greater than 3747 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,494 € 4,94 €
0,356 € 35,60 €
0,293 € 146,50 €
0,273 € 273,00 €
0,249 € 622,50 €
0,208 € 1.040,00 €
0,207 € 1.656,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
10 uF
10 VDC
Radial
5 mm (0.197 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
220 mOhms
700 mA
- 55 C
+ 105 C
4 mm
Can
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Lead Spacing: 1.5 mm
Leakage Current: 300 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 8000
Subcategory: Capacitors
Part # Aliases: FP-010RE100M-NUR??-5K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.