RNU1A100MCSASQ

Nichicon
647-RNU1A100MCSASQ
RNU1A100MCSASQ

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 8000)
0,201 € 1.608,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
10 uF
10 VDC
Radial
5 mm (0.197 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
220 mOhms
700 mA
- 55 C
+ 105 C
4 mm
Can
RNU
Reel
Brand: Nichicon
Lead Spacing: 1.5 mm
Leakage Current: 300 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 8000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.