RNU0E272MDN1PH

Nichicon
647-RNU0E272MDN1PH
RNU0E272MDN1PH

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 2700uF 2.5V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,647 € 6,47 €
0,586 € 58,60 €
Full Ammo Pack (Order in multiples of 500)
0,48 € 240,00 €
0,431 € 431,00 €
0,401 € 1.002,50 €
0,39 € 1.950,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
2700 uF
2.5 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
RNU
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Lead Spacing: 5 mm
Leakage Current: 1.35 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532100000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.