RNS1A101MDN1

Nichicon
647-RNS1A101MDN1
RNS1A101MDN1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10 Volt 100uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 8/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,274 € 2,74 €
0,245 € 24,50 €
0,232 € 116,00 €
0,228 € 228,00 €
0,221 € 442,00 €
0,216 € 864,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
100 uF
10 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
21 mOhms
3.9 A
- 55 C
+ 105 C
8 mm
Can
RNS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.07
Lead Spacing: 3.5 mm
Leakage Current: 150 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: FPCAP
Part # Aliases: FP-010RE101M-NSR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNS FPCAP Aluminum Electrolytic Capacitors

Nichicon RNS FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode to greatly improve frequency and temperature characteristics. Nichicon RNS Capacitors exhibit low ESR at a high frequency range, high ripple current capability, long life and high reliability. Other RNS series features include a capacitance range from 10µF to 1200µF, voltage range from 4.0VDC to 25VDC, and an operating temperature range from -55°C to +105°.

RE5 FPCAP Aluminum Solid Electrolytic Capacitors

Nichicon RE5 FPCAP Aluminum Solid Electrolytic Capacitors feature low ESR at a high frequency range, high ripple current capability, and long life and high reliability. By using functional polymer cathode, frequency and temperature characteristics are greatly improved. Applications for Nichicon RE5 FPCAP Capacitors include switching power supplies and DC/DC converters, backup power supplies of CPUs, and miniature high-power supplies.

FPCAP Functional Polymer Capacitors

Nichicon FPCAP Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and the reduction of high frequency noise. By using Functional Polymer cathode, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, back-up power supplies of CPU (VRM, etc.), and miniature high power supplies.