RNE1C471MCSBSQ

Nichicon
647-RNE1C471MCSBSQ
RNE1C471MCSBSQ

Mfr.:

Description:
Aluminium Organic Polymer Capacitors
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
16 Weeks Estimated factory production time.
Minimum: 3200   Multiples: 3200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3200)
0,363 € 1.161,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
470 uF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
20 %
15 mOhms
3.5 A
- 55 C
+ 105 C
8 mm
Can
Reel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Spacing: 3.5 mm
Leakage Current: 1.504 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
USHTS:
8532220020
BRHTS:
85322200
ECCN:
EAR99