RL80J681MCN1

Nichicon
647-RL80J681MCN1
RL80J681MCN1

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3200   Multiples: 3200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3200)
0,23 € 736,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
680 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
8 mOhms
5.7 A
- 55 C
+ 105 C
8 mm
Can
Reel
Brand: Nichicon
Lead Spacing: 3.5 mm
Leakage Current: 856 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3200
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RL8 FPCAP Aluminum Electrolytic Capacitors

Nichicon RL8 FPCAP Aluminum Electrolytic Capacitors use a functional polymer cathode that greatly improves frequency and temperature characteristics. Nichicon RL8 Capacitors offer ultra-low ESR and large capacitance up to 1500µF. These low-profile, radial lead caps have operating temperature range from -55°C to +105°C.