RL80E152MDN1PX

Nichicon
647-RL80E152MDN1PX
RL80E152MDN1PX

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 1500uF 20% 2.5V Low ESR Low Profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,631 € 6,31 €
0,526 € 52,60 €
0,478 € 239,00 €
Full Ammo Pack (Order in multiples of 1000)
0,305 € 305,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
1500 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hour
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.12
Leakage Current: 937.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: FPCAP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99